CLT-105-02-L-D-BE-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT-105-02-L-D-BE-K-TR

DigiKey Part Number
612-CLT-105-02-L-D-BE-K-TR-ND - Tape & Reel (TR)
612-CLT-105-02-L-D-BE-K-TRCT-ND - Cut Tape (CT)
612-CLT-105-02-L-D-BE-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLT-105-02-L-D-BE-K-TR
Description
CONN RCPT 10POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLT-105-02-L-D-BE-K-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
4.1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,791
Factory Stock: 1,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.23000$20.23
50$18.08420$904.21
100$15.35590$1,535.59
500$13.82294$6,911.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,650$11.54339$19,046.59
3,300$9.45780$31,210.74
8,250$9.45528$78,006.06
Manufacturers Standard Package