
CLM-103-02-F-D-TR | |
|---|---|
DigiKey Part Number | SAM13368TR-ND - Tape & Reel (TR) SAM13368CT-ND - Cut Tape (CT) SAM13368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-103-02-F-D-TR |
Description | CONN RCPT 6POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
EDA/CAD Models | CLM-103-02-F-D-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.084" (2.14mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2.8A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.95000 | $13.95 |
| 10 | $11.86200 | $118.62 |
| 100 | $10.07900 | $1,007.90 |
| 500 | $8.99622 | $4,498.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,750 | $6.14783 | $10,758.70 |
| 3,500 | $5.85454 | $20,490.89 |
| 5,250 | $5.77622 | $30,325.16 |


