
BTS-025-01-H-D-A-K | |
|---|---|
DigiKey Part Number | 612-BTS-025-01-H-D-A-K-ND |
Manufacturer | |
Manufacturer Product Number | BTS-025-01-H-D-A-K |
Description | 0.635 MM BASIC BLADE & BEAM TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | $51.09854 | $4,905.46 |

