
BCU-C-S-1.00-BC-P | |
|---|---|
DigiKey Part Number | 612-BCU-C-S-1.00-BC-P-ND |
Manufacturer | |
Manufacturer Product Number | BCU-C-S-1.00-BC-P |
Description | ACCLIMATE SEALED USB TYPE-C CABL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to Cable (Round) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.64000 | $324.64 |
| 10 | $275.89200 | $2,758.92 |
| 25 | $258.62720 | $6,465.68 |
| 50 | $248.50100 | $12,425.05 |



