APA-628-G-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APA-628-G-N

DigiKey Part Number
612-APA-628-G-N-ND
Manufacturer
Manufacturer Product Number
APA-628-G-N
Description
ADAPTER PLUG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position DIP, DIL - Header Connector Male Pin Gold
Datasheet
 Datasheet
EDA/CAD Models
APA-628-G-N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Male Pin
Number of Positions
28
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Solder
Features
Open Frame
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$103.12000$103.12
10$87.61400$876.14
100$74.47730$7,447.73
500$70.88104$35,440.52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.