
SPMWHT541MP5WAV0S4 | |
---|---|
DigiKey Part Number | 1510-1268-2-ND - Tape & Reel (TR) 1510-1268-1-ND - Cut Tape (CT) 1510-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHT541MP5WAV0S4 |
Description | LED LM561B PLUS WHT 3000K 5630 |
Customer Reference | |
Detailed Description | LED Lighting LM561B Plus White, Warm 3000K 2.95V 65mA 120° 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (31lm ~ 33lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.197" L x 0.118" W (5.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 16°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.15000 | $11.50 |
100 | $0.79890 | $79.89 |
500 | $0.63898 | $319.49 |
1,000 | $0.58585 | $585.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.52741 | $1,318.53 |
5,000 | $0.49072 | $2,453.60 |
7,500 | $0.47187 | $3,539.03 |
12,500 | $0.45053 | $5,631.62 |
17,500 | $0.43782 | $7,661.85 |