LM561B Plus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MP5WAUMS4

DigiKey Part Number
1510-1266-2-ND - Tape & Reel (TR)
1510-1266-1-ND - Cut Tape (CT)
1510-1266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWHT541MP5WAUMS4
Description
LED LM561B PLUS WHT 3500K 5630
Customer Reference
Detailed Description
LED Lighting LM561B Plus White, Warm 3500K 2.95V 65mA 120° 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
32lm (31lm ~ 33lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
167 lm/W
CRI (Color Rendering Index)
80
Current - Max
180mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
16°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,059
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.80000$1.80
10$1.20900$12.09
100$0.84390$84.39
500$0.67590$337.95
1,000$0.62019$620.19