SPMWHT541MD5WAT0S2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 309
Unit Price: $2.37000
Datasheet
SPMWHT541Mx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWHT541MD5WAT0S2

DigiKey Part Number
1510-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWHT541MD5WAT0S2
Description
LED LM561B NEUT WHT 4000K 5630
Customer Reference
Detailed Description
LED Lighting LM561B White, Neutral 4000K 2.95V 65mA 120° 4-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
29lm (28lm ~ 30lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
151 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Lead Exposed Pad
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
16°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes