
SPMWHD32AMD5XAU0S0 | |
|---|---|
DigiKey Part Number | 1510-2378-2-ND - Tape & Reel (TR) 1510-2378-1-ND - Cut Tape (CT) 1510-2378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWHD32AMD5XAU0S0 |
Description | LED LM301B WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301B White, Warm 3500K 2.75V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SPMWHD32AMD5XAU0S0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (34lm ~ 38lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 201 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Thermal Resistance of Package | 7.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $1.76200 | $17.62 |
| 100 | $1.24580 | $124.58 |
| 500 | $1.00936 | $504.68 |
| 1,000 | $0.93129 | $931.29 |
| 2,000 | $0.86484 | $1,729.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80830 | $3,233.20 |
| 8,000 | $0.76026 | $6,082.08 |
| 12,000 | $0.73561 | $8,827.32 |
| 20,000 | $0.70776 | $14,155.20 |
| 28,000 | $0.69119 | $19,353.32 |
| 40,000 | $0.67503 | $27,001.20 |






