SPMWH3326MS7WAPYSD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: $16.75000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH3326MS7WAPYSD

DigiKey Part Number
1510-SPMWH3326MS7WAPYSDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH3326MS7WAPYSD
Description
LED LM301Z+ COOL WHT 6500K 5630
Customer Reference
Detailed Description
LED Lighting LM301Z+ White, Cool 6500K 2.75V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.75V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
90
Current - Max
400mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
5630
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
12°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes