
SPMWH1228FD7WATMS4 | |
---|---|
DigiKey Part Number | 1510-1510-2-ND - Tape & Reel (TR) 1510-1510-1-ND - Cut Tape (CT) 1510-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WATMS4 |
Description | LED LM281B NEUT WHT 4000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Neutral 4000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 61lm (59lm ~ 63lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 131 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 17°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.32200 | $13.22 |
100 | $0.92130 | $92.13 |
500 | $0.74014 | $370.07 |
1,000 | $0.67995 | $679.95 |
2,000 | $0.62860 | $1,257.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.58487 | $2,339.48 |
8,000 | $0.54769 | $4,381.52 |
12,000 | $0.52860 | $6,343.20 |
20,000 | $0.50703 | $10,140.60 |