
SPMWH1228FD5WAU0S4 | |
|---|---|
DigiKey Part Number | 1510-1495-2-ND - Tape & Reel (TR) 1510-1495-1-ND - Cut Tape (CT) 1510-1495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAU0S4 |
Description | LED LM281B WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 3500K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 65lm (63lm ~ 67lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.20100 | $12.01 |
| 100 | $0.83570 | $83.57 |
| 500 | $0.66904 | $334.52 |
| 1,000 | $0.61390 | $613.90 |
| 2,000 | $0.56677 | $1,133.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.52664 | $2,106.56 |
| 8,000 | $0.49251 | $3,940.08 |
| 12,000 | $0.47497 | $5,699.64 |
| 20,000 | $0.45515 | $9,103.00 |
| 28,000 | $0.44335 | $12,413.80 |






