
SPMWH1228FD5WAPUVJ | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD5WAPUVJTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD5WAPUVJCT-ND - Cut Tape (CT) 1510-SPMWH1228FD5WAPUVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAPUVJ |
Description | LED LM281B+ COOL WHT 6500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 6500K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 78lm (76lm ~ 80lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.53800 | $5.38 |
| 100 | $0.36710 | $36.71 |
| 500 | $0.28784 | $143.92 |
| 1,000 | $0.26124 | $261.24 |
| 2,000 | $0.23843 | $476.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21893 | $875.72 |
| 8,000 | $0.20229 | $1,618.32 |
| 12,000 | $0.19372 | $2,324.64 |
| 20,000 | $0.18401 | $3,680.20 |

