
SPMWH1221FD5GBU0SA | |
---|---|
DigiKey Part Number | 1510-1466-2-ND - Tape & Reel (TR) 1510-1466-1-ND - Cut Tape (CT) 1510-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1221FD5GBU0SA |
Description | LED LM282B WARM WHT 3500K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM282B White, Warm 3500K 6.3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 108lm (103lm ~ 113lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.3V | |
Lumens/Watt @ Current - Test | 114 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 160mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
10 | $0.74300 | $7.43 |
100 | $0.50970 | $50.97 |
500 | $0.40256 | $201.28 |
1,000 | $0.36695 | $366.95 |
2,000 | $0.33640 | $672.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31034 | $1,241.36 |
8,000 | $0.28813 | $2,305.04 |
12,000 | $0.27670 | $3,320.40 |
20,000 | $0.26377 | $5,275.40 |
28,000 | $0.25607 | $7,169.96 |