Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNC25YZU2DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC25YZU2DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC25YZU2DC |
Description | SPHWHAHDNC25YZU2DC |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LC009D White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Bulk | Current - Max 540mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1519lm (Typ) | Lens Type Flat |
Current - Test 270mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC25YZU3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC25YZU3D4-ND | $30.26000 | Parametric Equivalent |
| SPHWHAHDNC25YZU3DB | Samsung Semiconductor, Inc. | 480 | 1510-SPHWHAHDNC25YZU3DB-ND | $20.31000 | Parametric Equivalent |
| SPHWHAHDNC25YZU3DC | Samsung Semiconductor, Inc. | 80 | 1510-SPHWHAHDNC25YZU3DC-ND | $25.73000 | Parametric Equivalent |
| SPHWHSHDNC27YZU3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNC27YZU3D4-ND | $22.94000 | Parametric Equivalent |
| CLU028-1203C4-353M2K1 | Citizen | 0 | 1642-1468-ND | $75.31000 | Parametric Equivalent |






