
SPHWHAHDNC25YZU3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC25YZU3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC25YZU3D4 |
Description | LED COB D GEN4 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 173 lm/W |
Packaging Bulk | Current - Max 690mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1568lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC25YZU3DB | Samsung Semiconductor, Inc. | 480 | 1510-SPHWHAHDNC25YZU3DB-ND | $20.31000 | Parametric Equivalent |
| SPHWHAHDNC25YZU3DC | Samsung Semiconductor, Inc. | 80 | 1510-SPHWHAHDNC25YZU3DC-ND | $25.73000 | Parametric Equivalent |
| SPHWHSHDNC27YZU3D4 | Samsung Semiconductor, Inc. | 498 | 1510-SPHWHSHDNC27YZU3D4-ND | $22.94000 | Parametric Equivalent |
| CMU1010-0000-00PN0U0A35G | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A35G-ND | $19.19268 | Parametric Equivalent |
| CMU1010-0000-00PN0U0A35H | Cree LED | 0 | 90-CMU1010-0000-00PN0U0A35H-ND | $23.13305 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.26000 | $30.26 |
| 10 | $22.19800 | $221.98 |
| 100 | $17.41480 | $1,741.48 |
| 500 | $15.31550 | $7,657.75 |

