SCP8PT93KEL1PUK36E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHRD4L3DH20C5W44B

DigiKey Part Number
1510-SPHRD4L3DH20C5W44BTR-ND - Tape & Reel (TR)
1510-SPHRD4L3DH20C5W44BCT-ND - Cut Tape (CT)
1510-SPHRD4L3DH20C5W44BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPHRD4L3DH20C5W44B
Description
LED
Customer Reference
Detailed Description
LED Lighting Color LH351H 2W Deep Red 638nm 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SPHRD4L3DH20C5W44B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Wavelength
638nm
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.06V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.093" (2.36mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,980
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.58000$19.58
10$14.11400$141.14
100$10.85980$1,085.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$9.10224$7,281.79
1,600$8.68493$13,895.89
2,400$8.47114$20,330.74
4,000$8.22995$32,919.80
5,600$8.08654$45,284.62
Manufacturers Standard Package