cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHCW1HDN825YHQTB3

DigiKey Part Number
SPHCW1HDN825YHQTB3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPHCW1HDN825YHQTB3
Description
LED COB LC006B GEN3 WH SQ 5700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LC006B Gen3 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
988lm (887lm ~ 1089lm)
Current - Test
180mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
35.5V
Lumens/Watt @ Current - Test
155 lm/W
Current - Max
320mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
8.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.