500mA 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-EPF006640WW

DigiKey Part Number
1510-1160-ND
Manufacturer
Manufacturer Product Number
SI-EPF006640WW
Description
LED DRIVER CC AC/DC 20-50V 500MA
Customer Reference
Detailed Description
500mA 20 ~ 50V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
108VAC
Voltage - Input (Max)
305VAC
Voltage - Output
20 ~ 50V
Current - Output (Max)
500mA
Power (Watts)
15 W
Voltage - Isolation
3.75 kV
Dimming
Analog
Features
OVP, SCP
Ratings
-
Operating Temperature
-20°C ~ 50°C
Efficiency
83%
Termination Style
Terminal Block
Size / Dimension
4.84" L x 3.11" W x 1.30" H (123.0mm x 79.0mm x 33.0mm)
Approval Agency
cURus
Mounting Type
Chassis Mount
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.