LED Lighting LH181B White, Cool 5700K 2.9V 350mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting LH181B White, Cool 5700K 2.9V 350mA 120° 2-SMD, No Lead
SCP7RTJ5HEL1RLQF6E

SCP7QTF1HEL1QKP34E

DigiKey Part Number
1510-2244-2-ND - Tape & Reel (TR)
1510-2244-1-ND - Cut Tape (CT)
1510-2244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCP7QTF1HEL1QKP34E
Description
LED LH181B COOL WHITE 5700K SMD
Customer Reference
Detailed Description
LED Lighting LH181B White, Cool 5700K 2.9V 350mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
175lm (160lm ~ 190lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
172 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.4A
Viewing Angle
120°
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.093" L x 0.093" W (2.36mm x 2.36mm)
Height - Seated (Max)
0.019" (0.48mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.