RCS3216F106CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


YAGEO
In Stock: 5,000
Unit Price: $0.98000
Datasheet

Similar


YAGEO
In Stock: 18,866
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 13,488
Unit Price: $1.88000
Datasheet

Similar


Vishay Dale
In Stock: 4,976
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 3,675
Unit Price: $1.31000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216F106CS

DigiKey Part Number
RCS3216F106CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216F106CS
Description
RES 10M OHM 1% 1/4W 1206
Customer Reference
Detailed Description
10 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216F106CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.