RCS2012F6982CS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.12237
Datasheet

Similar


YAGEO
In Stock: 4,974
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


Vishay Dale
In Stock: 17,390
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25575
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18138
Datasheet

Similar


Panasonic Industry
In Stock: 47,175
Unit Price: $0.99000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.43932
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.12729
Datasheet

Similar


YAGEO
In Stock: 9,786
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25136
Datasheet
69.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS2012F6982CS

DigiKey Part Number
RCS2012F6982CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS2012F6982CS
Description
RES 69.8K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS2012F6982CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.66mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2012F6982CSSamsung Electro-Mechanics01276-5387-2-ND$0.12237Similar
AC0805FR-0769K8LYAGEO4,97413-AC0805FR-0769K8LCT-ND$0.82000Similar
AR0805FR-0769K8LYAGEO0AR0805FR-0769K8L-ND$0.66525Similar
CRCW080569K8FKEAVishay Dale17,390541-69.8KCCT-ND$0.82000Similar
CRCW080569K8FKEAHPVishay Dale0CRCW080569K8FKEAHP-ND$0.25575Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.09574$4,787.00