RC2012F6982CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09574
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Direct


Bourns Inc.
In Stock: 19,242
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 47,175
Unit Price: $0.99000
Datasheet

Direct


YAGEO
In Stock: 9,786
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 17,798
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12729
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15032
Datasheet

Similar


YAGEO
In Stock: 4,974
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 17,390
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.25575
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.18138
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet
69.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F6982CS

DigiKey Part Number
1276-5387-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F6982CS
Description
RES SMD 69.8K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F6982CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS2012F6982CSSamsung Electro-Mechanics0RCS2012F6982CS-ND$0.09574Upgrade
AR0805FR-0769K8LYAGEO0AR0805FR-0769K8L-ND$0.66525Direct
CR0805-FX-6982ELFBourns Inc.19,242118-CR0805-FX-6982ELFCT-ND$0.82000Direct
ERJ-6ENF6982VPanasonic Industry47,175P69.8KCCT-ND$0.99000Direct
RC0805FR-0769K8LYAGEO9,786311-69.8KCRCT-ND$0.82000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.12237$244,740.00