RCS Series_0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603F3002CS

DigiKey Part Number
1276-7081-2-ND - Tape & Reel (TR)
1276-7081-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS0603F3002CS
Description
RES 30K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
30 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603F3002CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.46600$4.66
50$0.29900$14.95
100$0.25320$25.32