RC3216F6810CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 29,940
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 59,514
Unit Price: $1.32000
Datasheet

Direct


YAGEO
In Stock: 494,269
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.16436
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 34,902
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 2,864
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.16186
Datasheet

Similar


Vishay Dale
In Stock: 1,586
Unit Price: $0.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.48582
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08094
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.08094
Datasheet

Similar


Vishay Dale
In Stock: 9,695
Unit Price: $1.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.17907
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.16298
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F6810CS

DigiKey Part Number
1276-5706-2-ND - Tape & Reel (TR)
1276-5706-1-ND - Cut Tape (CT)
1276-5706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC3216F6810CS
Description
RES SMD 681 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F6810CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable