Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar

CRCW1206681RFKTB | |
|---|---|
DigiKey Part Number | CRCW1206681RFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206681RFKTB |
Description | RES SMD 681 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206681RFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206681RFKEAC | Vishay Dale | 0 | CRCW1206681RFKEAC-ND | $0.06959 | Similar |
| CRCW1206681RFKEBC | Vishay Dale | 0 | CRCW1206681RFKEBC-ND | $0.07422 | Similar |
| CRCW1206681RFHEAP | Vishay Dale | 0 | CRCW1206681RFHEAP-ND | $0.55776 | Parametric Equivalent |
| CRCW1206681RFKEC | Vishay Dale | 0 | CRCW1206681RFKEC-ND | $0.08084 | Parametric Equivalent |
| CRCW1206681RFKTC | Vishay Dale | 0 | CRCW1206681RFKTC-ND | $0.16277 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17884 | $1,788.40 |






