RC3216F2260CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 23,390
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 129,500
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 4,792
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 12,450
Unit Price: $0.90000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.48458
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.19769
Datasheet

Similar


Panasonic Electronic Components
In Stock: 408,230
Unit Price: $1.31000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.56774
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13615
Datasheet
RC Series 1206(3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC3216F2260CS

DigiKey Part Number
RC3216F2260CS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC3216F2260CS
Description
RES 226 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC3216F2260CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.66mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.