
AC1206FR-07226RL | |
---|---|
DigiKey Part Number | YAG5392TR-ND - Tape & Reel (TR) YAG5392CT-ND - Cut Tape (CT) YAG5392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07226RL |
Description | RES SMD 226 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07226RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30560 | $7.64 |
50 | $0.25120 | $12.56 |
100 | $0.21020 | $21.02 |
250 | $0.16916 | $42.29 |
500 | $0.14566 | $72.83 |
1,000 | $0.12719 | $127.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09774 | $488.70 |
10,000 | $0.08920 | $892.00 |
15,000 | $0.08506 | $1,275.90 |
25,000 | $0.08056 | $2,014.00 |
35,000 | $0.07799 | $2,729.65 |
50,000 | $0.07556 | $3,778.00 |
60,000 | $0.07442 | $4,465.20 |
120,000 | $0.07068 | $8,481.60 |
125,000 | $0.07048 | $8,810.00 |