RC2012J134CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 2,986
Unit Price: $1.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.09574
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08483
Datasheet

Direct


YAGEO
In Stock: 14,402
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 2,439
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.11670
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.05060
Datasheet

Upgrade


Panasonic Industry
In Stock: 39,294
Unit Price: $0.90000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.12729
Datasheet

Upgrade


YAGEO
In Stock: 99,342
Unit Price: $1.07000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30942
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15032
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03408
Datasheet
130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012J134CS

DigiKey Part Number
1276-5579-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012J134CS
Description
RES SMD 130K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
130 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012J134CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.10755$215,100.00