CRG0805F130K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.11927
Datasheet

Direct


Vishay Dale
In Stock: 26,409
Unit Price: $0.82000
Datasheet

Direct


Panasonic Industry
In Stock: 39,004
Unit Price: $0.99000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.29229
Datasheet

Upgrade


Vishay Dale
In Stock: 36,394
Unit Price: $0.82000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.06145
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.05671
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.16259
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.30942
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.15032
Datasheet

Similar


YAGEO
In Stock: 2,189
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11670
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66525
Datasheet

Similar


Bourns Inc.
In Stock: 10,903
Unit Price: $0.82000
Datasheet
130 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0805F130K

DigiKey Part Number
CRG0805F130K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0805F130K
Description
RES SMD 130K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0805F130K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGH0805F130KTE Connectivity Passive Product0CRGH0805F130K-ND$0.11927Upgrade
CRCW0805130KFKEAVishay Dale26,409541-130KCCT-ND$0.82000Direct
ERJ-6ENF1303VPanasonic Industry39,004P130KCCT-ND$0.99000Direct
CRCW0805130KDKEAPVishay Dale0CRCW0805130KDKEAP-ND$0.29229Upgrade
CRCW0805130KFKEACVishay Dale36,394541-CRCW0805130KFKEACCT-ND$0.82000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.05060$1,012.00
Manufacturers Standard Package