RC2012F5111CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08331
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.66015
Datasheet

Direct


Bourns Inc.
In Stock: 38,145
Unit Price: $0.82000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 427,834
Unit Price: $0.90000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 80,012
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 7,528
Unit Price: $0.98000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14917
Datasheet

Similar


YAGEO
In Stock: 3,590
Unit Price: $1.22000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.11401
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 64,463
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 9,122
Unit Price: $1.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.06098
Datasheet
RC Series 0805(2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2012F5111CS

DigiKey Part Number
1276-5312-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC2012F5111CS
Description
RES SMD 5.11K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
5.11 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2012F5111CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.11213$224,260.00