RC1608J303CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.06807
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.03411
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 86,924
Unit Price: $0.82000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 265,831
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 1,020,000
Unit Price: $0.99000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 33,474
Unit Price: $0.82000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 9,999
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 7,313
Unit Price: $0.82000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.04529
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.14317
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5,000
Unit Price: $1.23000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 260,787
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.01998
Datasheet
RC Series 0603(1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J303CS

DigiKey Part Number
1276-5097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J303CS
Description
RES SMD 30K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J303CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.04865$97,300.00