
RC1608F2743CS | |
|---|---|
DigiKey Part Number  | 1276-4877-2-ND - Tape & Reel (TR) 1276-4877-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | RC1608F2743CS  | 
Description  | RES SMD 274K OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 56 Weeks  | 
Customer Reference  | |
Detailed Description  | 274 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RC1608F2743CS Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.90000 | $0.90 | 
| 10 | $0.40800 | $4.08 | 
| 25 | $0.31640 | $7.91 | 
| 50 | $0.26100 | $13.05 | 
| 100 | $0.21860 | $21.86 | 
| 250 | $0.17624 | $44.06 | 
| 500 | $0.15192 | $75.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000,000 | $0.06763 | $135,260.00 | 

