
RC1005J433CS | |
|---|---|
DigiKey Part Number | 1276-4415-2-ND - Tape & Reel (TR) 1276-4415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005J433CS |
Description | RES SMD 43K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005J433CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27700 | $2.77 |
| 25 | $0.20880 | $5.22 |
| 50 | $0.17140 | $8.57 |
| 100 | $0.14030 | $14.03 |
| 250 | $0.11096 | $27.74 |
| 500 | $0.09398 | $46.99 |
| 1,000 | $0.08077 | $80.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.03678 | $73,560.00 |

