
RC1005F4420CS | |
|---|---|
DigiKey Part Number | 1276-3987-2-ND - Tape & Reel (TR) 1276-3987-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F4420CS |
Description | RES SMD 442 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F4420CS Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-4420GLF | Bourns Inc. | 28,276 | 118-CR0402-FX-4420GLFCT-ND | $0.82000 | Direct |
| RC0402FR-07442RL | YAGEO | 7,803 | YAG3162CT-ND | $0.82000 | Direct |
| ERJ-2RKF4420X | Panasonic Industry | 63,027 | P442LCT-ND | $0.82000 | Upgrade |
| AC0402FR-07442RL | YAGEO | 177 | 13-AC0402FR-07442RLCT-ND | $0.82000 | Similar |
| CRCW0402442RFKED | Vishay Dale | 24,781 | 541-442LCT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 25 | $0.25960 | $6.49 |
| 50 | $0.21380 | $10.69 |
| 100 | $0.17680 | $17.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000,000 | $0.04629 | $92,580.00 |

