
RC0402FR-07442RL | |
|---|---|
DigiKey Part Number | YAG3162TR-ND - Tape & Reel (TR) YAG3162CT-ND - Cut Tape (CT) YAG3162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07442RL |
Description | RES 442 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 442 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07442RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.12480 | $3.12 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.07970 | $7.97 |
| 250 | $0.06084 | $15.21 |
| 500 | $0.05032 | $25.16 |
| 1,000 | $0.04209 | $42.09 |
| 5,000 | $0.02920 | $146.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02406 | $240.60 |
| 20,000 | $0.02129 | $425.80 |
| 30,000 | $0.01995 | $598.50 |
| 50,000 | $0.01850 | $925.00 |
| 70,000 | $0.01768 | $1,237.60 |
| 100,000 | $0.01689 | $1,689.00 |

