
RC1005F222CS | |
---|---|
DigiKey Part Number | 1276-4046-2-ND - Tape & Reel (TR) 1276-4046-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F222CS |
Description | RES SMD 2.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F222CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31900 | $3.19 |
25 | $0.24200 | $6.05 |
50 | $0.19760 | $9.88 |
100 | $0.16420 | $16.42 |
250 | $0.13036 | $32.59 |
500 | $0.11110 | $55.55 |
1,000 | $0.09599 | $95.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06516 | $651.60 |
20,000 | $0.05966 | $1,193.20 |
30,000 | $0.05699 | $1,709.70 |
50,000 | $0.05409 | $2,704.50 |
70,000 | $0.05243 | $3,670.10 |
100,000 | $0.05087 | $5,087.00 |
250,000 | $0.04759 | $11,897.50 |