
RC1005F1332CS | |
---|---|
DigiKey Part Number | 1276-4126-2-ND - Tape & Reel (TR) 1276-4126-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC1005F1332CS |
Description | RES SMD 13.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1005F1332CS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32000 | $3.20 |
25 | $0.24320 | $6.08 |
50 | $0.19880 | $9.94 |
100 | $0.16500 | $16.50 |
250 | $0.13104 | $32.76 |
500 | $0.11166 | $55.83 |
1,000 | $0.09648 | $96.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06272 | $627.20 |
20,000 | $0.05674 | $1,134.80 |
30,000 | $0.05376 | $1,612.80 |