RC Series 0201(0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603F272CS

DigiKey Part Number
1276-3637-2-ND - Tape & Reel (TR)
1276-3637-1-ND - Cut Tape (CT)
1276-3637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603F272CS
Description
RES SMD 2.7K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603F272CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,010,000$0.05819$116,961.90
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34600$3.46
* All Digi-Reel orders will add a $55.00 reeling fee.