RC0402J473CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.21832
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.31000
Datasheet

Similar


Vishay Dale
In Stock: 179
Unit Price: $1.15000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $1.15000
Datasheet
0402 Chip Resistor, SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402J473CS

DigiKey Part Number
1276-3561-2-ND - Tape & Reel (TR)
1276-3561-1-ND - Cut Tape (CT)
1276-3561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402J473CS
Description
RES SMD 47K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402J473CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.18137$362,740.00