47 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW010047K0FREL

DigiKey Part Number
541-4233-2-ND - Tape & Reel (TR)
541-4233-1-ND - Cut Tape (CT)
541-4233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW010047K0FREL
Description
RES 47K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW010047K0FREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.71500$7.15
25$0.60200$15.05
50$0.52940$26.47
100$0.46860$46.86
250$0.40024$100.06
500$0.35764$178.82
1,000$0.32146$321.46
5,000$0.25682$1,284.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.22206$4,441.20
40,000$0.20650$8,260.00
60,000$0.19850$11,910.00
100,000$0.18946$18,946.00
140,000$0.18407$25,769.80
200,000$0.17880$35,760.00
Manufacturers Standard Package