
CL32B476MPJNNNE | |
---|---|
DigiKey Part Number | 1276-CL32B476MPJNNNETR-ND - Tape & Reel (TR) 1276-CL32B476MPJNNNECT-ND - Cut Tape (CT) 1276-CL32B476MPJNNNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B476MPJNNNE |
Description | CAP CER 47UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B476MPJNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.90000 | $4.90 |
10 | $3.01400 | $30.14 |
50 | $2.27920 | $113.96 |
100 | $2.05290 | $205.29 |
500 | $1.67252 | $836.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52883 | $1,528.83 |
2,000 | $1.42084 | $2,841.68 |
3,000 | $1.38840 | $4,165.20 |
5,000 | $1.35520 | $6,776.00 |
7,000 | $1.32493 | $9,274.51 |
10,000 | $1.29476 | $12,947.60 |
12,000 | $1.28047 | $15,365.64 |
24,000 | $1.23233 | $29,575.92 |
25,000 | $1.22978 | $30,744.50 |