MFG_CL0XXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B476KQVVPNE

DigiKey Part Number
1276-CL32B476KQVVPNETR-ND - Tape & Reel (TR)
1276-CL32B476KQVVPNECT-ND - Cut Tape (CT)
1276-CL32B476KQVVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B476KQVVPNE
Description
CAP CER 47UF 6.3V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,603
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.53000$6.53
10$4.10400$41.04
50$3.15400$157.70
100$2.86200$286.20
500$2.49112$1,245.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.31946$2,319.46
2,000$2.13476$4,269.52
3,000$2.09679$6,290.37
5,000$2.05984$10,299.20
7,000$1.91914$13,433.98
10,000$1.88001$18,800.10
12,000$1.86148$22,337.76
24,000$1.79906$43,177.44
25,000$1.79575$44,893.75
Manufacturers Standard Package