
CL32B226MOJNNNE | |
---|---|
DigiKey Part Number | 1276-3395-2-ND - Tape & Reel (TR) 1276-3395-1-ND - Cut Tape (CT) 1276-3395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B226MOJNNNE |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B226MOJNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $1.89500 | $18.95 |
50 | $1.40020 | $70.01 |
100 | $1.24820 | $124.82 |
500 | $0.99156 | $495.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.85497 | $854.97 |
2,000 | $0.80318 | $1,606.36 |
3,000 | $0.76878 | $2,306.34 |
5,000 | $0.73410 | $3,670.50 |
7,000 | $0.71426 | $4,999.82 |
10,000 | $0.69458 | $6,945.80 |
12,000 | $0.69330 | $8,319.60 |
24,000 | $0.68885 | $16,532.40 |
25,000 | $0.68861 | $17,215.25 |