
CL32B225KCJZW6E | |
---|---|
DigiKey Part Number | 1276-7047-2-ND - Tape & Reel (TR) 1276-7047-1-ND - Cut Tape (CT) 1276-7047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KCJZW6E |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KCJZW6E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $2.94800 | $29.48 |
50 | $2.22840 | $111.42 |
100 | $2.00760 | $200.76 |
500 | $1.63316 | $816.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.51756 | $1,517.56 |
2,000 | $1.42248 | $2,844.96 |
3,000 | $1.37485 | $4,124.55 |
5,000 | $1.32209 | $6,610.45 |
7,000 | $1.29124 | $9,038.68 |
10,000 | $1.25120 | $12,512.00 |
12,000 | $1.24751 | $14,970.12 |
24,000 | $1.20017 | $28,804.08 |
25,000 | $1.19765 | $29,941.25 |