CL32B154KBFNNNE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: $5.01000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: $2.03108
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.78856
Datasheet

Direct


KYOCERA AVX
In Stock: 32,239
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.99421
Datasheet

Upgrade


KEMET
In Stock: 5,275
Unit Price: $5.58000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,000
Unit Price: $5.91000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.96338
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.07745
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2,850
Unit Price: $3.45000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B154KBFNNNE

DigiKey Part Number
1276-3328-1-ND - Cut Tape (CT)
1276-3328-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B154KBFNNNE
Description
CAP CER 0.15UF 50V X7R 1210
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL32B154KBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.