0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM32QR72E154KW01L

DigiKey Part Number
490-GRM32QR72E154KW01LTR-ND - Tape & Reel (TR)
490-GRM32QR72E154KW01LCT-ND - Cut Tape (CT)
490-GRM32QR72E154KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM32QR72E154KW01L
Description
CAP CER 0.15UF 250V X7R 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM32QR72E154KW01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.29700$32.97
50$2.50100$125.05
100$2.25520$225.52
500$1.84046$920.23
1,000$1.71246$1,712.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.56118$3,122.36
4,000$1.47697$5,907.88
6,000$1.43479$8,608.74
10,000$1.38806$13,880.60
14,000$1.36073$19,050.22
20,000$1.33444$26,688.80
Manufacturers Standard Package