
CL32B106KBJNNNF | |
---|---|
DigiKey Part Number | 1276-CL32B106KBJNNNFTR-ND - Tape & Reel (TR) 1276-CL32B106KBJNNNFCT-ND - Cut Tape (CT) 1276-CL32B106KBJNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KBJNNNF |
Description | CAP CER 10UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.71000 | $27.10 |
50 | $2.03960 | $101.98 |
100 | $1.71360 | $171.36 |
500 | $1.48438 | $742.19 |
1,000 | $1.37690 | $1,376.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.21552 | $4,862.08 |
8,000 | $1.15558 | $9,244.64 |
12,000 | $1.12555 | $13,506.60 |
20,000 | $1.09226 | $21,845.20 |
28,000 | $1.07280 | $30,038.40 |
40,000 | $1.07199 | $42,879.60 |
48,000 | $1.04521 | $50,170.08 |