CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32B106KBJNNNF

DigiKey Part Number
1276-CL32B106KBJNNNFTR-ND - Tape & Reel (TR)
1276-CL32B106KBJNNNFCT-ND - Cut Tape (CT)
1276-CL32B106KBJNNNFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32B106KBJNNNF
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.71000$27.10
50$2.03960$101.98
100$1.71360$171.36
500$1.48438$742.19
1,000$1.37690$1,376.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.21552$4,862.08
8,000$1.15558$9,244.64
12,000$1.12555$13,506.60
20,000$1.09226$21,845.20
28,000$1.07280$30,038.40
40,000$1.07199$42,879.60
48,000$1.04521$50,170.08
Manufacturers Standard Package