
CL32B106KAJNNNE | |
|---|---|
DigiKey Part Number | 1276-1807-2-ND - Tape & Reel (TR) 1276-1807-1-ND - Cut Tape (CT) 1276-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B106KAJNNNE |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B106KAJNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.76500 | $17.65 |
| 50 | $1.29880 | $64.94 |
| 100 | $1.15510 | $115.51 |
| 500 | $0.91428 | $457.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84002 | $840.02 |
| 2,000 | $0.76875 | $1,537.50 |
| 3,000 | $0.74828 | $2,244.84 |
| 5,000 | $0.71438 | $3,571.90 |
| 7,000 | $0.69456 | $4,861.92 |
| 10,000 | $0.66063 | $6,606.30 |
| 12,000 | $0.65939 | $7,912.68 |
| 24,000 | $0.63608 | $15,265.92 |
| 25,000 | $0.63447 | $15,861.75 |

